Peli 1650-020-110E technical specifications.
| Color | Black |
| Height | 802mm |
| Material | PP |
| Ratings | IP67 |
| Weight | 13.4kg |
| Width | 520mm |
| RoHS | Not Compliant |
Download the complete datasheet for Peli 1650-020-110E to view detailed technical specifications.
No datasheet is available for this part.