Peli 2220-000-111 technical specifications.
| Color | Silver |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Peli 2220-000-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.