Peli 7060-001-110E technical specifications.
| Color | Black |
| Length | 220mm |
| Rechargeability | Rechargeable |
| Weight | 230g |
| RoHS | Compliant |
Download the complete datasheet for Peli 7060-001-110E to view detailed technical specifications.
No datasheet is available for this part.