
Durable, impact-resistant case designed for protecting sensitive electronic components. Features a secure latching system and O-ring seal for environmental protection. Internal dimensions accommodate items up to 20mm in diameter. Constructed from robust, corrosion-resistant materials.
Pelican Products 1060 technical specifications.
| Contact Material | Bronze |
| Diameter | 20mm |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Pelican Products 1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
