Pelican Products 1510LOC technical specifications.
| Type | Bag |
| Color | Black|Desert Tan|OD Green |
| Material | Polypropylene |
| Product Length | 559mm |
| Product Width | 351mm |
| Height | 229mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pelican Products 1510LOC to view detailed technical specifications.
No datasheet is available for this part.