Pelican Products 1535 AIR technical specifications.
| Type | Carrying Case |
| Color | Black |
| Product Length | 558mm |
| Product Width | 355mm |
| Height | 228mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pelican Products 1535 AIR to view detailed technical specifications.
No datasheet is available for this part.