
Pelican Products 1600 technical specifications.
| Product Length (mm) | 620 |
| Product Width (mm) | 492 |
| Product Height (mm) | 223 |
| Type | Protective Case |
| Material | Polypropylene |
| Cage Code | 65442 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pelican Products 1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.