Pelican Products 1770 technical specifications.
| Color | Black |
| Height | 12.3mm |
| Length | 6.35mm |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Pelican Products 1770 to view detailed technical specifications.
No datasheet is available for this part.