Pelican Products iM2600-X0001 technical specifications.
| Type | Carrying Case |
| Color | Black |
| Material | Injection Molded HPX High Performance Resin |
| Product Length | 508mm |
| Product Width | 356mm |
| Height | 196mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pelican Products iM2600-X0001 to view detailed technical specifications.
No datasheet is available for this part.