Penn Elcom 3233LK technical specifications.
| Height | 6.5inch |
| Length | 22inch |
| Mount | Rack |
| Width | 17.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Penn Elcom 3233LK to view detailed technical specifications.
No datasheet is available for this part.