Penn Elcom 5295 technical specifications.
| Height | 1.25inch |
| Length | 4.25inch |
| Mount | Plug-In |
| Weight | 0.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom 5295 to view detailed technical specifications.
No datasheet is available for this part.