3M(TM) VFlex(TM) Particulate Respirator9105; N95; face mask
Penn Elcom 9105 technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 5inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom 9105 to view detailed technical specifications.
No datasheet is available for this part.