Penn Elcom D0511K technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.28lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom D0511K to view detailed technical specifications.
No datasheet is available for this part.