Penn Elcom D0938K technical specifications.
| Height | 1inch |
| Length | 4.5inch |
| Weight | 0.27lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom D0938K to view detailed technical specifications.
No datasheet is available for this part.