Penn Elcom D0948Z technical specifications.
| Height | 0.5inch |
| Length | 4.5inch |
| Weight | 0.254lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom D0948Z to view detailed technical specifications.
No datasheet is available for this part.