Penn Elcom F1686/20 technical specifications.
| Package/Case | Metal |
| Height | 1inch |
| Length | 2.75inch |
| Weight | 0.068lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom F1686/20 to view detailed technical specifications.
No datasheet is available for this part.