Penn Elcom F1687 technical specifications.
| Package/Case | Metal |
| Height | 0.5inch |
| Length | 1.5inch |
| Weight | 0.26lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom F1687 to view detailed technical specifications.
No datasheet is available for this part.