Penn Elcom H1008-BLK technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.19lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom H1008-BLK to view detailed technical specifications.
No datasheet is available for this part.