Penn Elcom H1009/01 technical specifications.
| Height | 1inch |
| Length | 10.5inch |
| Weight | 0.12lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom H1009/01 to view detailed technical specifications.
No datasheet is available for this part.