Penn Elcom H7154K technical specifications.
| Height | 0.75inch |
| Length | 6.375inch |
| Weight | 0.7222lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom H7154K to view detailed technical specifications.
No datasheet is available for this part.