Penn Elcom H7154Z technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Weight | 0.74lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom H7154Z to view detailed technical specifications.
No datasheet is available for this part.