Penn Elcom L0953K technical specifications.
| Height | 0.25inch |
| Length | 3inch |
| Mount | Bolt |
| Weight | 0.142lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom L0953K to view detailed technical specifications.
No datasheet is available for this part.