Penn Elcom L0953N technical specifications.
| Height | 1inch |
| Length | 5inch |
| Mount | Bolt |
| Weight | 0.14lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom L0953N to view detailed technical specifications.
No datasheet is available for this part.