Penn Elcom L905/915Z technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Weight | 0.4758lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom L905/915Z to view detailed technical specifications.
No datasheet is available for this part.