P1250-05
Penn Elcom P1250-05 technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.41lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom P1250-05 to view detailed technical specifications.
No datasheet is available for this part.