Penn Elcom P1250-10 technical specifications.
| Height | 1inch |
| Length | 10inch |
| Weight | 0.64lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom P1250-10 to view detailed technical specifications.
No datasheet is available for this part.