Penn Elcom R0828/14 technical specifications.
| Height | 1.75inch |
| Length | 24.625inch |
| Mount | Rack |
| Weight | 3.05lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Penn Elcom R0828/14 to view detailed technical specifications.
No datasheet is available for this part.