Penn Elcom W2100 technical specifications.
| Height | 4.5inch |
| Length | 5.75inch |
| Weight | 1.496lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom W2100 to view detailed technical specifications.
No datasheet is available for this part.