Penn Elcom W9008Z technical specifications.
| Height | 5.5inch |
| Length | 6.5inch |
| Weight | 2.858lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom W9008Z to view detailed technical specifications.
No datasheet is available for this part.