Penn Elcom WM-6612BK technical specifications.
| Height | 28inch |
| Length | 27inch |
| Mount | Wall |
| Weight | 72lb |
| Width | 27inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom WM-6612BK to view detailed technical specifications.
No datasheet is available for this part.