Penn Elcom WMP-6406BK technical specifications.
| Height | 17inch |
| Length | 22inch |
| Mount | Wall |
| Weight | 40lb |
| Width | 27inch |
| RoHS | Compliant |
Download the complete datasheet for Penn Elcom WMP-6406BK to view detailed technical specifications.
No datasheet is available for this part.