Pentagon ACH100100W110V technical specifications.
| Package/Case | 100 |
| Depth | 67mm |
| Height | 70mm |
| Operating Supply Voltage | 110V |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 110V |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Pentagon ACH100100W110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
