Pentair 107-50-3 technical specifications.
| Package/Case | 107 |
| Finish | BLACK ANODIZE |
| Material | Aluminium |
| Mount | Edge |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pentair 107-50-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
