Pentair 10713104 technical specifications.
| Package/Case | 104 |
| Color | Silver |
| Height | 43.5mm |
| Length | 483mm |
| Mount | Rack |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10713104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
