Pentair 10828-052 technical specifications.
| Package/Case | 217 |
| Color | Natural, Grey |
| Height | 132.5mm |
| Material | Aluminium, Metal |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | inpac |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10828-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.