Pentair 10828-059 technical specifications.
| Color | Natural, Grey |
| Material | Aluminium, Metal |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | inpac |
| RoHS | Compliant |
Download the complete datasheet for Pentair 10828-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.