Pentair 12403009 technical specifications.
| Body Material | Polyester |
| Color | Grey |
| Height | 216mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | A-48 |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
