Pentair 12403151 technical specifications.
| Height | 1.7mm |
| Length | 124mm |
| Material | Steel |
| Width | 171mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.