Pentair 12403153 technical specifications.
| Body Material | Steel |
| Height | 1.7mm |
| Length | 226mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 273mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.