Pentair 12403154 technical specifications.
| Height | 1.7mm |
| Length | 276mm |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 324mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.