Pentair 12403155 technical specifications.
| Height | 1.7mm |
| Length | 327mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.