Pentair 12403156 technical specifications.
| Body Material | Steel |
| Height | 472mm |
| Length | 378mm |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 421mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12403156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.