Pentair 12505-004 technical specifications.
| Package/Case | 200 |
| Material | Ferrite |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | INLINE |
| RoHS | Compliant |
Download the complete datasheet for Pentair 12505-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.