Pentair 14575067 technical specifications.
| Color | Black, Grey |
| Material | Aluminium |
| Ratings | IP20 |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.