Pentair 14575143 technical specifications.
| Color | White, Grey |
| Height | 147.1mm |
| Material | Aluminium |
| Mount | Rack |
| Ratings | IP20 |
| Width | 364mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.