Pentair 14575243 technical specifications.
| Color | White, Grey |
| Height | 191.6mm |
| Mount | Rack |
| Width | 364mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.