Pentair 14575471 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Packaging | Box |
| Ratings | IP20 |
| Series | compacPRO |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14575471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
