
Pentair 14576141 technical specifications.
| Package/Case | Aluminum |
| Color | White, Grey |
| Height | 155.5mm |
| Material | Aluminium |
| Mount | Wall |
| Series | propacPro |
| Width | 363.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 14576141 to view detailed technical specifications.
No datasheet is available for this part.
