Pentair 20818-028 technical specifications.
| Color | Green, Grey |
| Height | 228.6mm |
| Material | Aluminium, Metal |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20818-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.