Pentair 20818018 technical specifications.
| Color | Green, Grey |
| Height | 114.3mm |
| Material | Aluminium, Metal, Plastic |
| Mount | Plug-In |
| Reach SVHC Compliant | No |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pentair 20818018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.